1589486-1
vs
1589901-5
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
11 Weeks
Samacsys Manufacturer
TE Connectivity
Body Depth
0.253 inch
0.223 inch
Body Length
0.384 inch
0.309 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
1A
Mating Contact Row Spacing
0.04 inch
Mixed Contacts
NO
NO
Mounting Option 2
JACKSCREW
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
2
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
90u inch
Polarization Key
POLARIZED
POLARIZED
Shell Finish
NICKEL
Terminal Pitch
0.64 mm
0.64 mm
Termination Type
SOLDER
WIRE
Total Number of Contacts
15
5
Base Number Matches
1
1
Body Breadth
0.086 inch
Cable Types
STRANDED
Contact Design
PREASSEM CONN
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Mating Contact Pitch
0.025 inch
Mounting Option 1
LOCKING
Operating Temperature-Max
200 °C
Operating Temperature-Min
-200 °C
Rated Current (Signal)
1 A
Shell Material
ALUMINUM ALLOY
Wire Size-Max
30 AWG
Wire Size-Min
28 AWG
Compare 1589486-1 with alternatives
Compare 1589901-5 with alternatives