1589470-8 vs STL015L4KN feature comparison

1589470-8 TE Connectivity

Buy Now Datasheet

STL015L4KN TE Connectivity

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Body Breadth 0.14 inch
Body Depth 0.308 inch 0.223 inch
Body Length 0.559 inch 0.384 inch
Body/Shell Style RECEPTACLE
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Ports 1 1
Number of Rows Loaded 1 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.27 mm
Panel Mount NO NO
Plating Thickness 90u inch 90u inch
Polarization Key POLARIZED POLARIZED
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Terminal Length 0.09 inch
Terminal Pitch 1.27 mm 0.64 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Mating Contact Row Spacing 0.04 inch

Compare 1589470-8 with alternatives

Compare STL015L4KN with alternatives