1589469-3
vs
8-1589457-2
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
compliant
Body Breadth
0.086 inch
0.086 inch
Body Depth
0.086 inch
0.223 inch
Body Length
0.559 inch
0.308 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
TIN LEAD
NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
1A
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
JACKSCREW
JACKSCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Ports
1
1
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.27 mm
Panel Mount
NO
NO
Plating Thickness
90u inch
Polarization Key
POLARIZED
POLARIZED
Shell Finish
GOLD
GOLD
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Terminal Length
0.09 inch
Terminal Pitch
0.64 mm
0.64 mm
Termination Type
SOLDER
WIRE
Total Number of Contacts
15
5
Base Number Matches
1
1
Cable Types
STRANDED
Operating Temperature-Max
200 °C
Operating Temperature-Min
-200 °C
Rated Current (Signal)
1 A
Wire Size-Max
30 AWG
Wire Size-Min
30 AWG
Compare 1589469-3 with alternatives
Compare 8-1589457-2 with alternatives