1589071-8
vs
2-1589071-8
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
0.166 inch
|
0.166 inch
|
Body Depth |
0.353 inch
|
0.353 inch
|
Body Length |
0.435 inch
|
24 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
RF CONNECTOR
|
RF CONNECTOR
|
Contact Arrangement |
S0C2
|
S0C2
|
Contact Style |
COAX
|
COAX
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYTETRAFLUOROETHYLENE
|
Mixed Contacts |
YES
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Option 2 |
JACKSCREW
|
THREADED HOLE
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Number Of Connectors |
ONE
|
ONE
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
Cable Types |
|
RG 178
|
Characteristic Impedance |
|
50 Ω
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
NOT SPECIFIED
|
Coupling Type |
|
SCREW
|
DIN Conformance |
|
NO
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
1A
|
Mounting Type |
|
BOARD
|
Number of Ports |
|
1
|
Operating Frequency-Max |
|
60 GHz
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Rated Current (Signal) |
|
1 A
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
ALUMINUM ALLOY
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SURFACE MOUNT
|
|
|
|
Compare 1589071-8 with alternatives