1587727-5 vs 1587727-4 feature comparison

1587727-5 TE Connectivity

Buy Now Datasheet

1587727-4 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 1.362 inch 1.362 inch
Body Depth 1.024 inch 1.024 inch
Body Length 1.504 inch 1.504 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P3 S0P3
Contact Gender FEMALE FEMALE
Contact Style BLADE PIN-SKT BLADE PIN-SKT
Dielectric Withstanding Voltage 2500VDC V 2500VDC V
Filter Feature NO NO
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Total Number of Contacts 3 3
Base Number Matches 1 1
Rohs Code Yes

Compare 1587727-5 with alternatives

Compare 1587727-4 with alternatives