1586608-1 vs 43160-0202 feature comparison

1586608-1 TE Connectivity

Buy Now Datasheet

43160-0202 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant unknown
Factory Lead Time 36 Weeks
Body Breadth 0.306 inch
Body Length 0.439 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Empty Shell NO NO
Filter Feature NO NO
Insulator Material POLYAMIDE GLASS FILLED POLYAMIDE
Mating Information 1586615-1 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Molex
Additional Feature SABRE, POLARIZED, POSITIVE LOCK
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 1586608-1 with alternatives

Compare 43160-0202 with alternatives