1586587-6 vs TSW-103-25-F-Q feature comparison

1586587-6 TE Connectivity

Buy Now Datasheet

TSW-103-25-F-Q Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Additional Feature VAL-U-LOK
Board Mounting Option BOARD LOCK
Body Breadth 0.591 inch 0.3 inch
Body Depth 0.555 inch 0.1 inch
Body Length 0.756 inch 0.3 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH (3)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL BLACK
Insulator Material GLASS FILLED POLYAMIDE POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mains Connector Rating 9A
Mating Contact Row Spacing 0.165 inch 0.2 inch
Mixed Contacts NO NO
Mounting Option 2 LATCHING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness .1u inch
Polarization Key POLARIZED
Rated Current (Signal) 9 A 5.2 A
Reference Standard CSA, UL UL
Terminal Length 0.138 inch
Terminal Pitch 4.2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination TIN OVER NICKEL
Contact Style SQ PIN-SKT
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm

Compare 1586587-6 with alternatives

Compare TSW-103-25-F-Q with alternatives