1586104-3 vs 3-1903392-4 feature comparison

1586104-3 TE Connectivity

Buy Now Datasheet

3-1903392-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks 17 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.94 inch 0.346 inch
Body Depth 0.291 inch 0.74 inch
Body Length 0.543 inch 0.441 inch
Body/Shell Style PLUG RECEPTACLE
Cable Types DISCRETE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 15 N
Insulator Color WHITE YELLOW
Insulator Material POLYAMIDE66 GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Reference Standard CSA, UL UL
Terminal Pitch 4.2 mm 2.5 mm
Termination Type CRIMP WIRE
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rated Voltage 250 V

Compare 1586104-3 with alternatives

Compare 3-1903392-4 with alternatives