15800FL212008-01
vs
2RS2T-08-T-SMT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
RATIOPLAST-ELECTRONICS
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.2 inch
0.165 inch
Body Depth
0.146 inch
0.11 inch
Body Length
0.4 inch
0.316 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
SN ON CU
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.6896 mm
5.1562 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL, CSA
Terminal Pitch
2.54 mm
2.0066 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
8
8
Base Number Matches
1
1
Board Mounting Option
PEG
Contact Finish Termination
Tin (Sn) - Copper (Cu)
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
1.39 N
Insulation Resistance
5000000000 Ω
Polarization Key
POLARIZED HOUSING
Withdrawl Force-Min
.7784 N
Compare 15800FL212008-01 with alternatives
Compare 2RS2T-08-T-SMT with alternatives