157RMR100M vs SC100M150A2SW1325 feature comparison

157RMR100M Cornell Dubilier Electronics Inc

Buy Now Datasheet

SC100M150A2SW1325 YAGEO Corporation

Buy Now Datasheet
Obsolete Obsolete
CORNELL DUBILIER ELECTRONICS INC YAGEO CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00.20
150 µF 150 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm 13 mm
ALUMINUM (WET) ALUMINUM (WET)
710 mΩ 110 mΩ
0.03 mA 0.15 mA
20 mm 25 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
POLARIZED POLARIZED
20% 20%
100 V 100 V
610 mA 1300 mA
NO NO
0.08 0.07
5 mm
WIRE WIRE
2 1
Yes
Yes
CYLINDRICAL PACKAGE
TAPE

Compare 157RMR100M with alternatives

Compare SC100M150A2SW1325 with alternatives