157RMR100M vs SB100M150A1FV1632 feature comparison

157RMR100M Cornell Dubilier Electronics Inc

Buy Now Datasheet

SB100M150A1FV1632 YAGEO Corporation

Buy Now Datasheet
Obsolete Obsolete
CORNELL DUBILIER ELECTRONICS INC YAGEO CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00.20
150 µF 150 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm 16 mm
ALUMINUM (WET) ALUMINUM (WET)
710 mΩ 740 mΩ
0.03 mA 0.03 mA
20 mm 32 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
POLARIZED POLARIZED
20% 20%
100 V 100 V
610 mA 707 mA
NO NO
0.08 0.1
5 mm
WIRE WIRE
2 1
Yes
Yes
CYLINDRICAL PACKAGE
TR

Compare 157RMR100M with alternatives

Compare SB100M150A1FV1632 with alternatives