1571819-1 vs KSMC634B feature comparison

1571819-1 TE Connectivity

Buy Now Datasheet

KSMC634B Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS ALCOSWITCH HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Category CO2 Kg 4.9 4.9
Compliance Temperature Grade Commercial Extended: -35C to +85C Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2011/65/EU)
Actuator Type ROUND/EXTENDED TYPE
Body Breadth 6.63 mm 6.5 mm
Body Height 3.15 mm 6 mm
Body Length or Diameter 7.11 mm 7.4 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 100000 Cycle(s)
JESD-609 Code e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 2.55 N 2.06 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -35 °C -20 °C
Packing Method BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact Bounce Time-Max 5 ms

Compare 1571819-1 with alternatives

Compare KSMC634B with alternatives