1571552-5 vs ICT-183-SP122-TT feature comparison

1571552-5 TE Connectivity

Buy Now Datasheet

ICT-183-SP122-TT 3M Interconnect

Buy Now Datasheet
Yes
Obsolete Obsolete
TE CONNECTIVITY LTD 3M ELECTRONIC PRODUCTS DIVISION
LEAD FREE
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
20 Weeks, 5 Days
TE Connectivity
STANDARD: UL 94V-0 STANDARD: UL 94V-HB, LOW PROFILE
0.4 inch
0.18 inch
0.9 inch
NOT APPLICABLE
Tin (Sn) - with Nickel (Ni) barrier
NOT SPECIFIED
RND PIN-SKT
3 A
IC SOCKET IC SOCKET
DIP18 DIP18
1400VAC V
PCT-PLASTIC POLYESTER NYLON
5000 Ω
e3
0.1 inch
STRAIGHT
18 18
105 °C
-55 °C
RECTANGULAR
0.30000000000000004 mm
2.54 mm
SOLDER
1 1

Compare 1571552-5 with alternatives

Compare ICT-183-SP122-TT with alternatives