1571219-2
vs
1825485-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TYCO ELECTRONICS AMP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
TE Connectivity
Actuator Color
BLACK
Actuator Length
0.106 inch
Actuator Material
POLYETHYLENE
Body Breadth
12 mm
6 mm
Body Color
BLACK
Body Height
4.6 mm
3.61 mm
Body Length or Diameter
12 mm
6 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
10 ms
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@24VDC
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
1000000 Cycle(s)
100000 Cycle(s)
End Contact Material
STAINLESS STEEL
Housing Material
POLYETHYLENE
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.568 N
2.06 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-35 °C
-35 °C
Packing Method
BULK
Sealing
IP67
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.50.90.40
JESD-609 Code
e4
Terminal Finish
SILVER
Compare 1571219-2 with alternatives
Compare 1825485-3 with alternatives