1571113-3
vs
1571113-6
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Actuator Type |
ROCKER WITH FRAME
|
ROCKER
|
Body Breadth |
25.2 mm
|
25.2 mm
|
Body Height |
22.5 mm
|
22.5 mm
|
Body Length or Diameter |
27.4 mm
|
27.4 mm
|
Contact (AC) Max Rating R Load |
16A@125VAC
|
16A@125VAC
|
Contact Current(AC)-Max |
16 A
|
16 A
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Electrical Life |
6000 Cycle(s)
|
6000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
12.26 N
|
12.26 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Termination Type |
QUICK CONNECT
|
WIRE
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
17 Weeks, 4 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Actuator Color |
|
BLACK
|
Center Contact Plating |
|
SILVER
|
Contact Current(DC)-Max |
|
16 A
|
Contact Function |
|
ON-OFF-ON
|
|
|
|
Compare 1571113-3 with alternatives
Compare 1571113-6 with alternatives