1571083-2
vs
RA901-MB-B-9-B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Actuator Color
BLACK
Actuator Type
ROCKER
ROCKER
Body Breadth
13 mm
15.75 mm
Body Height
16.5 mm
27.94 mm
Body Length or Diameter
21 mm
27.17 mm
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
16A@125VAC
16A@125VAC
Contact Current(AC)-Max
16 A
16 A
Contact Current(DC)-Max
16 A
Contact Function
ON-OFF
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
6000 Cycle(s)
100000 Cycle(s)
Illumination
RED LED
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
6.37 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
WIRE
QUICK CONNECT
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.50.90.65
Compare 1571083-2 with alternatives
Compare RA901-MB-B-9-B with alternatives