157-19500-02
vs
DX30A-50P-PG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMPHENOL CORP
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
Additional Feature
PLASTIC
Body Length
3.259 inch
2.125 inch
Body/Shell Style
PLUG
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
GOLD
Contact Finish Termination
GOLD
GOLD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1700VAC V
300VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
250000000 Ω
Insulator Material
GLASS FILLED POLYESTER
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
NO
Mating Contact Pitch
0.085 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 2
LOCKING
Mounting Type
CABLE
CABLE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
20u inch
Rated Current (Signal)
5 A
0.5 A
Reference Standard
UL
UL
Shell Finish
ZINC
SILVER
Shell Material
STEEL
ZINC ALLOY
Termination Type
IDC
IDC
Total Number of Contacts
50
50
Base Number Matches
1
1
Rohs Code
No
Body Breadth
0.315 inch
Body Depth
0.263 inch
Contact Design
PREASSEM CONN
Contact Pattern
RECTANGULAR
Contact Resistance
35 mΩ
Insulation Diameter-Min
0.023 inch
Insulator Color
BLACK
JESD-609 Code
e4
Mounting Option 1
GUIDE PIN
Terminal Length
UL Flammability Code
94V-0
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Compare 157-19500-02 with alternatives
Compare DX30A-50P-PG with alternatives