157-19500-02
vs
5173278-3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMPHENOL CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Additional Feature
PLASTIC
Body Length
3.259 inch
1.728 inch
Body/Shell Style
PLUG
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1700VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
500000000 Ω
Insulator Material
GLASS FILLED POLYESTER
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
NO
Mating Contact Pitch
0.085 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 2
LOCKING
SCREW
Mounting Type
CABLE
BOARD
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
20u inch
8u inch
Rated Current (Signal)
5 A
1 A
Reference Standard
UL
UL
Shell Finish
ZINC
Shell Material
STEEL
Termination Type
IDC
SOLDER
Total Number of Contacts
50
50
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.307 inch
Body Depth
0.68 inch
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Insertion Force-Max
.7784 N
Insulator Color
BLACK
Mating Contact Row Spacing
0.1 inch
Mounting Option 1
M2
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
4
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.905 mm
Terminal Length
0.102 inch
Terminal Pitch
2.54 mm
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Compare 157-19500-02 with alternatives
Compare 5173278-3 with alternatives