156CKE450MTJG vs 2150VBMAB20RTN7110 feature comparison

156CKE450MTJG Illinois Capacitor Inc

Buy Now Datasheet

2150VBMAB20RTN7110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ILLINOIS CAPACITOR INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Number of Terminals 2 2
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 15 µF
Diameter 12.5 mm
Length 20 mm
Negative Tolerance 20%
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 330 mA
Terminal Pitch 5 mm

Compare 2150VBMAB20RTN7110 with alternatives