155V-303-JBQ vs 155X-303-JB feature comparison

155V-303-JBQ RCD Components Inc

Buy Now Datasheet

155X-303-JB RCD Components Inc

Buy Now Datasheet
No
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
8533.21.00.80 8533.21.00.80
Tubular Tubular
e0
1.016 mm 1.016 mm
34.925 mm 34.925 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
350 °C 350 °C
-50 °C -50 °C
5.72 mm 5.72 mm
15.9 mm 15.9 mm
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
Bulk Bulk
4 W 4 W
30000 Ω 30000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
WIRE WOUND WIRE WOUND
20 ppm/°C 20 ppm/°C
Tin/Lead (Sn/Pb)
WIRE WIRE
5% 5%
210 V 210 V
1 1

Compare 155V-303-JBQ with alternatives

Compare 155X-303-JB with alternatives