15575-303-JTW vs 155ER-303-JBW feature comparison

15575-303-JTW RCD Components Inc

Buy Now Datasheet

155ER-303-JBW RCD Components Inc

Buy Now Datasheet
Yes Yes
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
8533.21.00.80 8533.21.00.80
Tubular Tubular
e3 e3
1.016 mm 1.016 mm
34.925 mm 34.925 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
350 °C 350 °C
-50 °C -50 °C
5.72 mm 5.72 mm
15.9 mm 15.9 mm
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
TR Bulk
4 W 4 W
30000 Ω 30000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
WIRE WOUND WIRE WOUND
20 ppm/°C 20 ppm/°C
Matte Tin (Sn) Matte Tin (Sn)
WIRE WIRE
5% 5%
210 V 210 V
1 1

Compare 15575-303-JTW with alternatives

Compare 155ER-303-JBW with alternatives