155206-6303-RA
vs
53398-0676
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
MOLEX LLC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.247 inch
|
0.146 inch
|
Body Depth |
0.425 inch
|
0.185 inch
|
Body Length |
0.673 inch
|
0.498 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
SN ON NI
|
Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
BLADE PIN-SKT
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
707VAC V
|
|
Durability |
50 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
1.1 N
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYESTER/LIQUID CRYSTAL POLYMER
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.078 inch
|
0.049 inch
|
Mating Contact Row Spacing |
0.079 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH & EJECT
|
LOCKING
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
1
|
Number of Rows Loaded |
2
|
1
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2 mm
|
|
Plating Thickness |
10u inch
|
39u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
4.75 A
|
|
Reference Standard |
CUL, UL
|
|
Terminal Length |
0.155 inch
|
|
Terminal Pitch |
2 mm
|
1.2446 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
6
|
6
|
UL Flammability Code |
94V-0
|
|
Withdrawl Force-Min |
0.3 N
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Molex
|
Additional Feature |
|
EMBOSSED TAPE PACKAGING
|
Board Mounting Option |
|
FITTING NAIL
|
|
|
|
Compare 155206-6303-RA with alternatives
Compare 53398-0676 with alternatives