155-1-016-0-T-BS0 vs 150-4-016-0-S-XS0-1555 feature comparison

155-1-016-0-T-BS0 MPE-Garry GmbH

Buy Now Datasheet

150-4-016-0-S-XS0-1555 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.217 inch 0.157 inch
Body Depth 0.226 inch 0.079 inch
Body Length 0.906 inch 0.63 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 700VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2.0066 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Length 0.11 inch 0.098 inch
Terminal Pitch 2 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 155-1-016-0-T-BS0 with alternatives

Compare 150-4-016-0-S-XS0-1555 with alternatives