1546940-3 vs 1305-49 feature comparison

1546940-3 TE Connectivity

Buy Now Datasheet

1305-49 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant unknown
Factory Lead Time 17 Weeks, 6 Days
Additional Feature POLYAMIDE, 94V-0 PHENOLIC, 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 5 5
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare 1546940-3 with alternatives

Compare 1305-49 with alternatives