153CMQ080 vs MBR20060CT feature comparison

153CMQ080 Vishay Semiconductors

Buy Now Datasheet

MBR20060CT Transys Electronics Limited

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY SEMICONDUCTORS TRANSYS ELECTRONICS LTD
Package Description R-PSFM-T9
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-249AA
JESD-30 Code R-PSFM-T9
Non-rep Pk Forward Current-Max 7000 A 1500 A
Number of Elements 2
Number of Phases 1
Number of Terminals 9
Operating Temperature-Min -55 °C
Output Current-Max 150 A 100 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 80 V 60 V
Surface Mount NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 7 8
Forward Voltage-Max (VF) 0.75 V
Operating Temperature-Max 175 °C

Compare 153CMQ080 with alternatives