1537-92J vs ER1537-92JP feature comparison

1537-92J API Delevan

Buy Now Datasheet

ER1537-92JP API Delevan

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN API DELEVAN
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer API Delevan API Delevan
Construction Tubular Tubular
Core Material IRON IRON
DC Resistance 7.45 Ω 7.45 Ω
Inductance-Nom (L) 220 µH 220 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Lead Diameter 0.635 mm 0.635 mm
Lead Length 36.58 mm 36.53 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.96 mm 3.96 mm
Package Length 9.53 mm 9.53 mm
Package Style Axial Axial
Packing Method TR, 14 INCH TR, 14 INCH
Quality Factor-Min (at L-nom) 65 65
Rated Current-Max 0.117 A 0.103 A
Self Resonance Frequency 6.2 MHz 6.2 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Base Number Matches 6 1
Test Frequency 0.79 MHz

Compare 1537-92J with alternatives

Compare ER1537-92JP with alternatives