1537-38J vs ER1537-38JS feature comparison

1537-38J API Delevan

Buy Now Datasheet

ER1537-38JS API Delevan

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN API DELEVAN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material Iron IRON
DC Resistance 1.1 Ω 1.1 Ω
Inductance-Nom (L) 12 µH 12 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.635 mm 0.635 mm
Lead Length 36.58 mm 36.53 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.96 mm 3.96 mm
Package Length 9.53 mm 9.53 mm
Package Style Axial Axial
Packing Method TR, 14 INCH TR, 14 INCH
Quality Factor-Min (at L-nom) 65 65
Rated Current-Max 0.305 A 0.265 A
Self Resonance Frequency 42 MHz 42 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Base Number Matches 1 1
Test Frequency 2.5 MHz

Compare 1537-38J with alternatives

Compare ER1537-38JS with alternatives