1537-16K vs A4-1R5K feature comparison

1537-16K API Delevan

Buy Now Datasheet

A4-1R5K Associated Components Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer API DELEVAN ASSOCIATED COMPONENTS TECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular
Core Material PHENOLIC
DC Resistance 0.5 Ω
Inductance-Nom (L) 1.5 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.635 mm
Lead Length 36.58 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 3.96 mm
Package Length 9.53 mm
Package Style Axial
Packing Method TR, 14 INCH
Quality Factor-Min (at L-nom) 33
Rated Current-Max 0.67 A
Self Resonance Frequency 160 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Placement AXIAL
Terminal Shape WIRE
Tolerance 10%
Base Number Matches 7 2

Compare 1537-16K with alternatives

Compare A4-1R5K with alternatives