153238-2 vs SSQ-119-22-S-D-RA-001 feature comparison

153238-2 3M Interconnect

Buy Now Datasheet

SSQ-119-22-S-D-RA-001 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION SAMTEC INC
Reach Compliance Code unknown compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 38 38
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature POLARIZED
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Material PHOSPHOR BRONZE
JESD-609 Code e3
Rated Current (Signal) 6.3 A

Compare 153238-2 with alternatives

Compare SSQ-119-22-S-D-RA-001 with alternatives