152SHB8R2CC1L-ROHS
vs
152SHB8R2CS1L-ROHS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.23.00.20
|
8532.23.00.20
|
Capacitance |
0.0000082 µF
|
0.0000082 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.6 mm
|
2.6 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
2.8 mm
|
2.8 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
No
|
No
|
Negative Tolerance |
3.0488%
|
3.0488%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Positive Tolerance |
3.0488%
|
3.0488%
|
Rated (DC) Voltage (URdc) |
1500 V
|
1500 V
|
Size Code |
1111
|
1111
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 152SHB8R2CC1L-ROHS with alternatives
Compare 152SHB8R2CS1L-ROHS with alternatives