152670940
vs
982670940
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
FLAME RESISITANT
|
|
Approvals |
UL
|
|
Conductor Finish |
TIN
|
|
Conductor Material |
COPPER ALLOY
|
|
Connector Support Type |
WIRE AND CABLE
|
CABLE ASSEMBLY
|
Construction |
FLAT
|
|
Cross Section Area |
0.07 mm2
|
|
DIN Conformance |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYESTER
|
|
Length |
0.305 mm
|
|
MIL Conformance |
NO
|
|
Number of Conductors |
23
|
23
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Rated Current |
1.25 A
|
|
Rated Voltage |
60 V
|
|
Resistance |
0.73 Ω
|
|
Shielding |
NO
|
NO
|
Wire Gauge |
29 AWG
|
|
Wire and Cable Name |
FLAT CABLE
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
|
|
|