152670310 vs 0152670310 feature comparison

152670310 Molex

Buy Now Datasheet

0152670310 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature FLAME RESISITANT
Approvals UL
Conductor Finish TIN
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction FLAT
Cross Section Area 0.07 mm2
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYESTER POLYAMIDE
Length 0.305 mm
MIL Conformance NO
Number of Conductors 14
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current 1.25 A
Rated Voltage 60 V
Resistance 0.73 Ω
Shielding NO
Wire Gauge 29 AWG
Wire and Cable Name FLAT CABLE
Base Number Matches 2 1
Rohs Code Yes

Compare 152670310 with alternatives

Compare 0152670310 with alternatives