152661049 vs 982661049 feature comparison

152661049 Molex

Buy Now Datasheet

0982661049 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Category CO2 Kg 10.5
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-01-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction FLAT FLAT
DIN Conformance NO NO
IEC Conformance NO NO
Length 0.254 mm 0.254 mm
MIL Conformance NO NO
Number of Conductors 33 33
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current 0.5 A 0.5 A
Rated Voltage 60 V 60 V
Shielding NO NO
Wire and Cable Name FLAT FLEXIBLE CABLE FLAT CABLE
Base Number Matches 2 1
Pbfree Code Yes
Approvals UL
Conductor Finish TIN
Conductor Material COPPER ALLOY
Insulator Material POLYESTER
Resistance 0.73 Ω

Compare 152661049 with alternatives

Compare 982661049 with alternatives