15210742601000
vs
51702-10412400BC
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HARTING ELECTRONICS GMBH & CO KG
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
HARTING
|
|
Board Mounting Option |
FITTING NAIL
|
|
Body Breadth |
0.291 inch
|
0.574 inch
|
Body Depth |
0.246 inch
|
0.5 inch
|
Body Length |
2.05 inch
|
4.75 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
TIN
|
TIN/LEAD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
25 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
HYBRID
|
Durability |
500 Cycles
|
200 Cycles
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
.5004 N
|
.973 N
|
Insulation Resistance |
10000000000 Ω
|
500000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYETHYLENE
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.05 inch
|
|
Mating Contact Row Spacing |
0.053 inch
|
|
Mixed Contacts |
NO
|
YES
|
Mounting Option 1 |
LOCKING
|
GUIDE PIN
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
5.4864 mm
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
1.27 mm
|
|
Termination Type |
SURFACE MOUNT
|
PRESS FIT
|
Total Number of Contacts |
74
|
128
|
Withdrawl Force-Min |
.5004 N
|
.1668 N
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Arrangement |
|
S124P4
|
Dielectric Withstanding Voltage |
|
2500VDC V
|
Mounting Option 2 |
|
LOCKING
|
Rated Current (Signal) |
|
1 A
|
Terminal Length |
|
0.165 inch
|
|
|
|
Compare 15210742601000 with alternatives
Compare 51702-10412400BC with alternatives