15210162401333 vs BSSH-108-D-10-H-LF feature comparison

15210162401333 HARTING Technology Group

Buy Now Datasheet

BSSH-108-D-10-H-LF Major League Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer HARTING
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL (50)
Contact Finish Termination NOT APPLICABLE Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 1
Pbfree Code Yes
Package Description LEAD FREE
Body/Shell Style SOCKET
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 15210162401333 with alternatives

Compare BSSH-108-D-10-H-LF with alternatives