15210122601333 vs 404-52012-51 feature comparison

15210122601333 HARTING Technology Group

Buy Now Datasheet

404-52012-51 ept Connectors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG EPT GMBH
Reach Compliance Code compliant compliant
Samacsys Manufacturer HARTING ept
Board Mounting Option FITTING NAIL
Body Breadth 0.291 inch 0.224 inch
Body Depth 0.246 inch 0.246 inch
Body Length 0.5 inch 0.504 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
Insertion Force-Max .5004 N
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.053 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.4864 mm
Polarization Key POLARIZED HOUSING
Reference Standard UL UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 12 12
Withdrawl Force-Min .5004 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Option GENERAL PURPOSE
Rated Current (Signal) 1.4 A
UL Flammability Code 94V-0

Compare 15210122601333 with alternatives

Compare 404-52012-51 with alternatives