152-1-036-S-XT0-1242
vs
2111-2X37GR
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MPE GARRY GMBH
|
OUPIIN AMERICA INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.079 inch
|
0.157 inch
|
Body Depth |
0.087 inch
|
0.216 inch
|
Body Length |
2.835 inch
|
2.913 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN
|
AU ON NI
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
700VAC V
|
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.8956 mm
|
2.0066 mm
|
Rated Current (Signal) |
1.5 A
|
1 A
|
Reference Standard |
UL
|
|
Terminal Pitch |
3.9878 mm
|
2.0066 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
36
|
74
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
STACKABLE, BY ENDS OR SIDES
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Termination |
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Resistance |
|
20 mΩ
|
Insulation Resistance |
|
5000000000 Ω
|
JESD-609 Code |
|
e4
|
Mating Contact Row Spacing |
|
0.079 inch
|
Plating Thickness |
|
5u inch
|
Terminal Length |
|
0.118 inch
|
|
|
|
Compare 152-1-036-S-XT0-1242 with alternatives
Compare 2111-2X37GR with alternatives