151230-8321-TH vs TMM-115-01-TM-D-SM-P-FR feature comparison

151230-8321-TH 3M Interconnect

Buy Now Datasheet

TMM-115-01-TM-D-SM-P-FR Samtec Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature IR,VAPOR&WAVE SOLDER COMPATIBL
Body Breadth 0.155 inch 0.155 inch
Body Depth 0.059 inch 0.109 inch
Body Length 1.162 inch 1.181 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VDC V 1050VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 2 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 0.079 mm
Plating Thickness 15u inch
Rated Current (Signal) 1.5 A 3.2 A
Reference Standard UL UL
Terminal Length 0.059 inch
Terminal Pitch 2.0066 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 30 30
Base Number Matches 1 1
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Resistance 15 mΩ
Durability 500 Cycles
Insulator Color BLACK
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
UL Flammability Code 94V-0
Withdrawl Force-Min 4.448 N

Compare 151230-8321-TH with alternatives

Compare TMM-115-01-TM-D-SM-P-FR with alternatives