151204-2490-TH
vs
2246-1X16GS
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
OUPIIN AMERICA INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
LOCATING POSTS
|
|
Body Breadth |
0.155 inch
|
0.096 inch
|
Body Depth |
0.059 inch
|
0.335 inch
|
Body Length |
0.315 inch
|
0.8 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
GOLD
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
500VDC V
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
|
Mating Contact Pitch |
0.079 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.079 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
1
|
Number of Rows Loaded |
2
|
1
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
4.7752 mm
|
|
Plating Thickness |
15u inch
|
5u inch
|
Rated Current (Signal) |
1.5 A
|
1 A
|
Reference Standard |
UL
|
|
Terminal Pitch |
2.0066 mm
|
1.27 mm
|
Total Number of Contacts |
4
|
16
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Contact Resistance |
|
20 mΩ
|
Insertion Force-Max |
|
1.39 N
|
JESD-609 Code |
|
e4
|
Mounting Type |
|
BOARD
|
Terminal Length |
|
0.102 inch
|
Termination Type |
|
SOLDER
|
Withdrawl Force-Min |
|
1.112 N
|
|
|
|
Compare 151204-2490-TH with alternatives
Compare 2246-1X16GS with alternatives