1511B25UR3 vs 1507145R3UC feature comparison

1511B25UR3 CML Innovative Technologies

Buy Now Datasheet

1507145R3UC CML Innovative Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.014 A 0.014 A
Luminous Intensity-Nom 330.0 mcd 330.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 1 1
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Shape ROUND CYLINDRICAL
Surface Mount NO NO
T-code T3-1/4
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-1
Overall Height 10.5 mm
Size 6.3 mm

Compare 1511B25UR3 with alternatives

Compare 1507145R3UC with alternatives