15112GOAE3 vs 2N3892 feature comparison

15112GOAE3 Microsemi Corporation

Buy Now Datasheet

2N3892 Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP SEMITRONICS CORP
Package Description POST/STUD MOUNT, O-MUPM-H3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 150 mA 400 mA
JEDEC-95 Code TO-209AB TO-93
JESD-30 Code O-MUPM-H3 O-MUPM-H3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
RMS On-state Current-Max 235 A
Repetitive Peak Off-state Voltage 1200 V 800 V
Repetitive Peak Reverse Voltage 1200 V 800 V
Surface Mount NO NO
Terminal Form HIGH CURRENT CABLE HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 1 3
DC Gate Trigger Voltage-Max 4 V
Holding Current-Max 200 mA
Leakage Current-Max 15 mA
Non-Repetitive Pk On-state Cur 4500 A
On-state Current-Max 175000 A
Qualification Status Not Qualified

Compare 15112GOAE3 with alternatives

Compare 2N3892 with alternatives