15104GOA vs MCR230F3 feature comparison

15104GOA Microsemi Corporation

Buy Now Datasheet

MCR230F3 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code TO-93
Package Description POST/STUD MOUNT, O-MUPM-H3 ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 100 µs 35 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 200 V/us 100 V/us
DC Gate Trigger Current-Max 150 mA 40 mA
DC Gate Trigger Voltage-Max 3 V 1.5 V
Holding Current-Max 200 mA 100 mA
JEDEC-95 Code TO-209AB
JESD-30 Code O-MUPM-H3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 235 A
Repetitive Peak Off-state Leakage Current-Max 15000 µA
Repetitive Peak Off-state Voltage 400 V 50 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form HIGH CURRENT CABLE
Terminal Position UPPER
Trigger Device Type SCR SCR
Base Number Matches 2 3
Leakage Current-Max 1 mA
Non-Repetitive Pk On-state Cur 250 A
On-State Voltage-Max 1.9 V
On-state Current-Max 25000 A

Compare 15104GOA with alternatives