150UR100DPBF vs S150MR feature comparison

150UR100DPBF Infineon Technologies AG

Buy Now Datasheet

S150MR Daco Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer INFINEON TECHNOLOGIES AG DACO SEMICONDUCTOR CO LTD
Package Description O-MUPM-H1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application HIGH VOLTAGE GENERAL PURPOSE
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-205AA
JESD-30 Code O-MUPM-H1
Non-rep Pk Forward Current-Max 3140 A 3140 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1
Operating Temperature-Max 180 °C 200 °C
Operating Temperature-Min -40 °C
Output Current-Max 150 A 150 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO
Terminal Form HIGH CURRENT CABLE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
Forward Voltage-Max (VF) 1.2 V

Compare 150UR100DPBF with alternatives