150D476X0020R2BE3 vs T110C476M020SS7200 feature comparison

150D476X0020R2BE3 Vishay Intertechnologies

Buy Now Datasheet

T110C476M020SS7200 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code compliant not_compliant
Factory Lead Time 18 Weeks
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e0
Leakage Current 0.006 mA
Length 17.42 mm 17.42 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Surface Mount NO NO
Tan Delta 0.06
Terminal Finish Tin (Sn) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99
ESR 1200 mΩ

Compare 150D476X0020R2BE3 with alternatives

Compare T110C476M020SS7200 with alternatives