150D475X0035B2TE3 vs T110B475M035RT7293 feature comparison

150D475X0035B2TE3 Vishay Sprague

Buy Now Datasheet

T110B475M035RT7293 KEMET Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
4.7 µF 4.7 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
4.7 mm 4.7 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e3 e3
0.001 mA
12.04 mm 12.04 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
TR, 13 Inch Ammo Pack
POLARIZED POLARIZED
20% 20%
35 V 35 V
NO NO
0.04
Tin (Sn) Matte Tin (Sn)
WIRE WIRE
2 1
3000 mΩ

Compare 150D475X0035B2TE3 with alternatives

Compare T110B475M035RT7293 with alternatives