150D276X5020R2B vs T212C276J020MSC feature comparison

150D276X5020R2B Vishay Sprague

Buy Now Datasheet

T212C276J020MSC KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
27 µF 27 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
7.34 mm 7.34 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.003 mA 0.0025 mA
17.42 mm 17.42 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
Bulk AMMO PACK
POLARIZED POLARIZED
5% 5%
20 V 20 V
NO NO
0.06 0.06
Tin/Lead (Sn/Pb) TIN LEAD
WIRE WIRE
2 1
8532.21.00.20
Uninsulated and Insulated
MIL-C-39003/1

Compare 150D276X5020R2B with alternatives

Compare T212C276J020MSC with alternatives