150D225X9100B2BE3 vs M39003/014385C feature comparison

150D225X9100B2BE3 Vishay Sprague

Buy Now Datasheet

M39003/014385C KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e0
Leakage Current 0.0006 mA 0.0009 mA
Length 12.04 mm 12.04 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Tan Delta 0.03 0.03
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Reference Standard MIL-PRF-39003

Compare 150D225X9100B2BE3 with alternatives

Compare M39003/014385C with alternatives