150D224X9100A2TE3 vs T110A224K100ATC-7443 feature comparison

150D224X9100A2TE3 Vishay Intertechnologies

Buy Now Datasheet

T110A224K100ATC-7443 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks
Capacitance 0.22 µF 0.22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 3.43 mm 3.43 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e3
Leakage Current 0.0005 mA
Length 7.26 mm 7.26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR, 13 Inch Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Tan Delta 0.02
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99
ESR 16000 mΩ
Reference Standard MIL-PRF-39003

Compare 150D224X9100A2TE3 with alternatives

Compare T110A224K100ATC-7443 with alternatives