150D107X9020S2BE3 vs M39003/01-3021H feature comparison

150D107X9020S2BE3 Vishay Sprague

Buy Now Datasheet

M39003/01-3021H Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , AXIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
Samacsys Manufacturer Vishay
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e0
Leakage Current 0.01 mA 0.01 mA
Length 19.96 mm 19.96 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Surface Mount NO NO
Tan Delta 0.06 0.08
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Factory Lead Time 20 Weeks
Reference Standard MIL-PRF-39003/01

Compare 150D107X9020S2BE3 with alternatives

Compare M39003/01-3021H with alternatives