150D104X9020A2T vs T110A104K020ATC-7293 feature comparison

150D104X9020A2T Vishay Sprague

Buy Now Datasheet

T110A104K020ATC-7293 KEMET Corporation

Buy Now Datasheet
No
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
0.1 µF 0.1 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
3.43 mm 3.43 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e3
0.0005 mA
7.26 mm 7.26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
TR, 13 Inch Ammo Pack
POLARIZED POLARIZED
10% 10%
20 V 20 V
NO NO
0.02
Tin/Lead (Sn/Pb) Matte Tin (Sn)
WIRE WIRE
2 1
37000 mΩ
MIL-PRF-39003

Compare 150D104X9020A2T with alternatives

Compare T110A104K020ATC-7293 with alternatives